
CRCW12061R50FNEB | |
|---|---|
DigiKey Part Number | 541-CRCW12061R50FNEBTR-ND - Tape & Reel (TR) 541-CRCW12061R50FNEBCT-ND - Cut Tape (CT) 541-CRCW12061R50FNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R50FNEB |
Description | RES SMD 1.5 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R50FNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R50FKEC | Vishay Dale | 0 | CRCW12061R50FKEC-ND | kr.0.08108 | Parametric Equivalent |
| CRCW12061R50FKTA | Vishay Dale | 0 | CRCW12061R50FKTA-ND | kr.0.16320 | Parametric Equivalent |
| CRCW12061R50FNTA | Vishay Dale | 0 | CRCW12061R50FNTA-ND | kr.0.16651 | Parametric Equivalent |
| RMCF1206FG1R50 | Stackpole Electronics Inc | 0 | RMCF1206FG1R50-ND | kr.0.04307 | Direct |
| RMCF1206FT1R50 | Stackpole Electronics Inc | 45.061 | RMCF1206FT1R50CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.24860 | kr.12.43 |
| 100 | kr.0.16990 | kr.16.99 |
| 250 | kr.0.14532 | kr.36.33 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

