Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

CRCW12061R30FNTA | |
|---|---|
DigiKey Part Number | CRCW12061R30FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061R30FNTA |
Description | RES SMD 1.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R30FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R30FNEA | Vishay Dale | 0 | 541-1.30FTR-ND | kr.0.10728 | Direct |
| RMCF1206FG1R30 | Stackpole Electronics Inc | 0 | RMCF1206FG1R30-ND | kr.0.04307 | Direct |
| RMCF1206FT1R30 | Stackpole Electronics Inc | 1.037 | RMCF1206FT1R30CT-ND | kr.0.63000 | Direct |
| AA1206FR-071R3L | YAGEO | 0 | AA1206FR-071R3L-ND | kr.0.36596 | Upgrade |
| AC1206FR-071R3L | YAGEO | 758 | YAG3834CT-ND | kr.1.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16651 | kr.832.55 |
| Unit Price without VAT: | kr.0.16651 |
|---|---|
| Unit Price with VAT: | kr.0.20814 |








