Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

CRCW12061R10FNTA | |
|---|---|
DigiKey Part Number | CRCW12061R10FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061R10FNTA |
Description | RES SMD 1.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R10FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R10FNEA | Vishay Dale | 0 | 541-CRCW12061R10FNEACT-ND | kr.0.89000 | Direct |
| RMCF1206FT1R10 | Stackpole Electronics Inc | 24 | 738-RMCF1206FT1R10CT-ND | kr.0.63000 | Direct |
| AA1206FR-071R1L | YAGEO | 0 | AA1206FR-071R1L-ND | kr.0.36596 | Upgrade |
| AC1206FR-071R1L | YAGEO | 555 | 13-AC1206FR-071R1LCT-ND | kr.1.01000 | Upgrade |
| RMCP1206FT1R10 | Stackpole Electronics Inc | 0 | RMCP1206FT1R10-ND | kr.0.14757 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16651 | kr.832.55 |
| Unit Price without VAT: | kr.0.16651 |
|---|---|
| Unit Price with VAT: | kr.0.20814 |







