
CRCW12061R00JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.0UATR-ND - Tape & Reel (TR) 541-1.0UACT-ND - Cut Tape (CT) 541-1.0UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R00JNEAHP |
Description | RES SMD 1 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R00JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.17300 | kr.11.73 |
| 25 | kr.0.95360 | kr.23.84 |
| 50 | kr.0.82920 | kr.41.46 |
| 100 | kr.0.73040 | kr.73.04 |
| 250 | kr.0.63148 | kr.157.87 |
| 500 | kr.0.57416 | kr.287.08 |
| 1.000 | kr.0.52876 | kr.528.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43888 | kr.2,194.40 |
| 10.000 | kr.0.41848 | kr.4,184.80 |
| 15.000 | kr.0.40854 | kr.6,128.10 |
| 25.000 | kr.0.39776 | kr.9,944.00 |
| 35.000 | kr.0.39158 | kr.13,705.30 |
| 50.000 | kr.0.38574 | kr.19,287.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

