1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R00FKTA

DigiKey Part Number
541-CRCW12061R00FKTATR-ND - Tape & Reel (TR)
541-CRCW12061R00FKTACT-ND - Cut Tape (CT)
541-CRCW12061R00FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R00FKTA
Description
RES SMD 1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R00FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.10000kr.1.10
10kr.0.54200kr.5.42
25kr.0.42320kr.10.58
50kr.0.35740kr.17.87
100kr.0.29860kr.29.86
250kr.0.25260kr.63.15
500kr.0.22408kr.112.04
1.000kr.0.20047kr.200.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15280kr.764.00
10.000kr.0.13770kr.1,377.00
15.000kr.0.13358kr.2,003.70
25.000kr.0.12939kr.3,234.75
35.000kr.0.12891kr.4,511.85
50.000kr.0.12843kr.6,421.50
60.000kr.0.12820kr.7,692.00
120.000kr.0.12741kr.15,289.20
125.000kr.0.12737kr.15,921.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.10000
Unit Price with VAT:kr.1.37500