MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R00FKEAHP

DigiKey Part Number
541-1.00UTR-ND - Tape & Reel (TR)
541-1.00UCT-ND - Cut Tape (CT)
541-1.00UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R00FKEAHP
Description
RES SMD 1 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R00FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251.479
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.00600kr.10.06
25kr.0.74560kr.18.64
50kr.0.66180kr.33.09
100kr.0.54500kr.54.50
250kr.0.49020kr.122.55
500kr.0.48220kr.241.10
1.000kr.0.46227kr.462.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40810kr.2,040.50
10.000kr.0.37394kr.3,739.40
15.000kr.0.36226kr.5,433.90
25.000kr.0.35043kr.8,760.75
35.000kr.0.34271kr.11,994.85
50.000kr.0.33503kr.16,751.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500