CRCW12061M60FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 19.227
Unit Price: kr.1.14000
Datasheet

Similar


YAGEO
In Stock: 4.300
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 33.882
Unit Price: kr.0.63000
Datasheet
1.6 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M60FKEA

DigiKey Part Number
541-1.60MFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061M60FKEA
Description
RES SMD 1.6M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M60FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF1604VPanasonic Industry19.227P1.60MFCT-NDkr.1.14000Direct
AC1206FR-071M6LYAGEO4.30013-AC1206FR-071M6LCT-NDkr.0.70000Similar
RC1206FR-071M6LYAGEO33.882311-1.60MFRCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06879kr.1,031.85
Unit Price without VAT:kr.0.06879
Unit Price with VAT:kr.0.08599