Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW12061M10JNEA | |
|---|---|
DigiKey Part Number | 541-1.1METR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061M10JNEA |
Description | RES SMD 1.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206J1M1 | TE Connectivity Passive Product | 0 | CRGV1206J1M1-ND | kr.0.14292 | Direct |
| RMCF1206JT1M10 | Stackpole Electronics Inc | 4.750 | 738-RMCF1206JT1M10CT-ND | kr.0.63000 | Direct |
| RMCF1206FT1M10 | Stackpole Electronics Inc | 11.334 | 738-RMCF1206FT1M10CT-ND | kr.0.63000 | Upgrade |
| CR1206-JW-115ELF | Bourns Inc. | 0 | CR1206-JW-115ELF-ND | kr.0.05092 | Similar |
| RV1206FR-071M1L | YAGEO | 0 | RV1206FR-071M1L-ND | kr.0.26303 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06025 | kr.903.75 |
| Unit Price without VAT: | kr.0.06025 |
|---|---|
| Unit Price with VAT: | kr.0.07531 |





