
CRCW12061M05FKEA | |
|---|---|
DigiKey Part Number | 541-1.05MFTR-ND - Tape & Reel (TR) 541-1.05MFCT-ND - Cut Tape (CT) 541-1.05MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M05FKEA |
Description | RES SMD 1.05M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.05 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M05FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.24840 | kr.6.21 |
| 50 | kr.0.20420 | kr.10.21 |
| 100 | kr.0.17120 | kr.17.12 |
| 250 | kr.0.13744 | kr.34.36 |
| 500 | kr.0.11844 | kr.59.22 |
| 1.000 | kr.0.10334 | kr.103.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07640 | kr.382.00 |
| 10.000 | kr.0.06971 | kr.697.10 |
| 15.000 | kr.0.06646 | kr.996.90 |
| 25.000 | kr.0.06293 | kr.1,573.25 |
| 35.000 | kr.0.06092 | kr.2,132.20 |
| 50.000 | kr.0.05902 | kr.2,951.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

