CRCW12061M00JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 42.696
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 20.683
Unit Price: kr.1.52000
Datasheet

Direct


Panasonic Industry
In Stock: 24.242
Unit Price: kr.0.95000
Datasheet

Direct


YAGEO
In Stock: 43.841
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11.302
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 146.122
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.221
Unit Price: kr.1.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.45895
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.20480
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 4.575
Unit Price: kr.1.59000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M00JNTA

DigiKey Part Number
CRCW12061M00JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061M00JNTA
Description
RES SMD 1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M00JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061M00JNEAVishay Dale42.696541-1.0MECT-NDkr.0.63000Direct
CRCW12061M00JNEAHPVishay Dale20.683541-1.0MUACT-NDkr.1.52000Upgrade
ERJ-8GEYJ105VPanasonic Industry24.242P1.0MECT-NDkr.0.95000Direct
RC1206JR-071MLYAGEO43.841311-1.0MERCT-NDkr.0.63000Direct
RMCF1206JG1M00Stackpole Electronics Inc11.302738-RMCF1206JG1M00CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13002kr.650.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.13002
Unit Price with VAT:kr.0.16253