
CRCW12061M00JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW12061M00JNEBTR-ND - Tape & Reel (TR) 541-CRCW12061M00JNEBCT-ND - Cut Tape (CT) 541-CRCW12061M00JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M00JNEB |
Description | RES SMD 1M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M00JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29400 | kr.2.94 |
| 25 | kr.0.22520 | kr.5.63 |
| 50 | kr.0.18440 | kr.9.22 |
| 100 | kr.0.14140 | kr.14.14 |
| 250 | kr.0.10752 | kr.26.88 |
| 500 | kr.0.09780 | kr.48.90 |
| 1.000 | kr.0.08134 | kr.81.34 |
| 5.000 | kr.0.07025 | kr.351.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06223 | kr.622.30 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

