1 MOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M00JNEAHP

DigiKey Part Number
541-1.0MUATR-ND - Tape & Reel (TR)
541-1.0MUACT-ND - Cut Tape (CT)
541-1.0MUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061M00JNEAHP
Description
RES SMD 1M OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M00JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.683
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.79900kr.7.99
25kr.0.64160kr.16.04
50kr.0.54900kr.27.45
100kr.0.47610kr.47.61
250kr.0.40348kr.100.87
500kr.0.36138kr.180.69
1.000kr.0.32810kr.328.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26449kr.1,322.45
10.000kr.0.24957kr.2,495.70
15.000kr.0.24229kr.3,634.35
25.000kr.0.23441kr.5,860.25
35.000kr.0.22989kr.8,046.15
50.000kr.0.22562kr.11,281.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000