MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M00FKEAHP

DigiKey Part Number
541-1.00MUTR-ND - Tape & Reel (TR)
541-1.00MUCT-ND - Cut Tape (CT)
541-1.00MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061M00FKEAHP
Description
RES SMD 1M OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M00FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.69100kr.6.91
25kr.0.55040kr.13.76
50kr.0.46840kr.23.42
100kr.0.40580kr.40.58
250kr.0.34152kr.85.38
500kr.0.30464kr.152.32
1.000kr.0.27546kr.275.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24579kr.1,228.95
10.000kr.0.21283kr.2,128.30
25.000kr.0.20551kr.5,137.75
35.000kr.0.20133kr.7,046.55
50.000kr.0.19737kr.9,868.50
60.000kr.0.19551kr.11,730.60
120.000kr.0.18940kr.22,728.00
125.000kr.0.18908kr.23,635.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500