Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW12061K82FKEB | |
|---|---|
DigiKey Part Number | CRCW12061K82FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061K82FKEB |
Description | RES SMD 1.82K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K82FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061K82FKEAC | Vishay Dale | 0 | CRCW12061K82FKEAC-ND | kr.0.05724 | Similar |
| CRCW12061K82FKEBC | Vishay Dale | 0 | CRCW12061K82FKEBC-ND | kr.0.05724 | Similar |
| CRCW12061K82FKEC | Vishay Dale | 0 | CRCW12061K82FKEC-ND | kr.0.06234 | Parametric Equivalent |
| CRCW12061K82FKTA | Vishay Dale | 0 | CRCW12061K82FKTA-ND | kr.0.12329 | Parametric Equivalent |
| ERJ-8ENF1821V | Panasonic Industry | 21.762 | P1.82KFCT-ND | kr.1.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06234 | kr.1,246.80 |
| Unit Price without VAT: | kr.0.06234 |
|---|---|
| Unit Price with VAT: | kr.0.07793 |





