
| CRCW04022K40FKEDHP | |
|---|---|
| DigiKey Part Number | 541-CRCW04022K40FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04022K40FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04022K40FKEDHPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW04022K40FKEDHP | 
| Description | RES SMD 2.4K OHM 1% 1/5W 0402 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 2.4 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW04022K40FKEDHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.39700 | kr.3.97 | 
| 25 | kr.0.30960 | kr.7.74 | 
| 50 | kr.0.25720 | kr.12.86 | 
| 100 | kr.0.21760 | kr.21.76 | 
| 250 | kr.0.17484 | kr.43.71 | 
| 500 | kr.0.15488 | kr.77.44 | 
| 1.000 | kr.0.13491 | kr.134.91 | 
| 5.000 | kr.0.10788 | kr.539.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.09613 | kr.961.30 | 
| 20.000 | kr.0.09186 | kr.1,837.20 | 
| 30.000 | kr.0.08805 | kr.2,641.50 | 
| 50.000 | kr.0.08088 | kr.4,044.00 | 
| 70.000 | kr.0.08059 | kr.5,641.30 | 
| 100.000 | kr.0.08030 | kr.8,030.00 | 
| 120.000 | kr.0.08017 | kr.9,620.40 | 
| 240.000 | kr.0.07969 | kr.19,125.60 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark