1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K80FKEAC

DigiKey Part Number
541-CRCW12061K80FKEACTR-ND - Tape & Reel (TR)
541-CRCW12061K80FKEACCT-ND - Cut Tape (CT)
541-CRCW12061K80FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K80FKEAC
Description
RES 1.8K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K80FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM1206-FX-1801ELFBourns Inc.6.235118-CRM1206-FX-1801ELFCT-NDkr.1.08000Upgrade
In-Stock: 66.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31700kr.3.17
25kr.0.24360kr.6.09
50kr.0.20040kr.10.02
100kr.0.16740kr.16.74
250kr.0.13440kr.33.60
500kr.0.11552kr.57.76
1.000kr.0.10074kr.100.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07429kr.371.45
10.000kr.0.06773kr.677.30
15.000kr.0.06454kr.968.10
25.000kr.0.06108kr.1,527.00
35.000kr.0.05911kr.2,068.85
50.000kr.0.05724kr.2,862.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500