CRCW12061K69FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20646
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.45677
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.18957
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.47367
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10951
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 12.806
Unit Price: kr.2.10000
Datasheet
1.69 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K69FKEBC

DigiKey Part Number
CRCW12061K69FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061K69FKEBC
Description
RES 1.69K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K69FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K69FKEBVishay Dale0CRCW12061K69FKEB-NDkr.0.20646Upgrade
CRCW12061K69FKTBVishay Dale0CRCW12061K69FKTB-NDkr.0.45677Upgrade
CRCW12061K69FKEACVishay Dale0CRCW12061K69FKEAC-NDkr.0.18957Parametric Equivalent
CRGH1206F1K69TE Connectivity Passive Product0CRGH1206F1K69-NDkr.0.47367Upgrade
RMCF1206FG1K69Stackpole Electronics Inc0RMCF1206FG1K69-NDkr.0.10951Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05724kr.2,862.00
Unit Price without VAT:kr.0.05724
Unit Price with VAT:kr.0.07155