
| CRCW12061K50JNEAHP | |
|---|---|
| DigiKey Part Number | 541-1.5KUATR-ND - Tape & Reel (TR) 541-1.5KUACT-ND - Cut Tape (CT) 541-1.5KUADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12061K50JNEAHP | 
| Description | RES SMD 1.5K OHM 5% 3/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12061K50JNEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.0.90200 | kr.9.02 | 
| 25 | kr.0.72720 | kr.18.18 | 
| 50 | kr.0.62720 | kr.31.36 | 
| 100 | kr.0.51970 | kr.51.97 | 
| 250 | kr.0.45952 | kr.114.88 | 
| 500 | kr.0.42292 | kr.211.46 | 
| 1.000 | kr.0.38650 | kr.386.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.33476 | kr.1,673.80 | 
| 10.000 | kr.0.31096 | kr.3,109.60 | 
| 15.000 | kr.0.29957 | kr.4,493.55 | 
| 25.000 | kr.0.28806 | kr.7,201.50 | 
| 35.000 | kr.0.28384 | kr.9,934.40 | 
| 50.000 | kr.0.27965 | kr.13,982.50 | 
| 60.000 | kr.0.27923 | kr.16,753.80 | 
| 120.000 | kr.0.27776 | kr.33,331.20 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark