
CRCW12061K50JNEAC | |
|---|---|
DigiKey Part Number | 541-4209-2-ND - Tape & Reel (TR) 541-4209-1-ND - Cut Tape (CT) 541-4209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K50JNEAC |
Description | RES 1.5K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K50JNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27500 | kr.2.75 |
| 25 | kr.0.21000 | kr.5.25 |
| 50 | kr.0.17280 | kr.8.64 |
| 100 | kr.0.13380 | kr.13.38 |
| 250 | kr.0.10752 | kr.26.88 |
| 500 | kr.0.09780 | kr.48.90 |
| 1.000 | kr.0.08518 | kr.85.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06298 | kr.314.90 |
| 10.000 | kr.0.05542 | kr.554.20 |
| 15.000 | kr.0.05506 | kr.825.90 |
| 25.000 | kr.0.05370 | kr.1,342.50 |
| 35.000 | kr.0.05187 | kr.1,815.45 |
| 50.000 | kr.0.05014 | kr.2,507.00 |
| 60.000 | kr.0.04934 | kr.2,960.40 |
| 120.000 | kr.0.04882 | kr.5,858.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

