CRCW12061K50FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 262.752
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 4.961
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.45080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.45080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12552
Datasheet

Direct


Panasonic Industry
In Stock: 8.010
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 887
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 19.106
Unit Price: kr.1.14000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.14724
Datasheet
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K50FKTB

DigiKey Part Number
541-CRCW12061K50FKTBTR-ND - Tape & Reel (TR)
541-CRCW12061K50FKTBCT-ND - Cut Tape (CT)
541-CRCW12061K50FKTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K50FKTB
Description
RES SMD 1.5K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K50FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K50FKEACVishay Dale262.752541-4184-1-NDkr.0.70000Similar
CRCW12061K50FKEBCVishay Dale0CRCW12061K50FKEBC-NDkr.0.05724Similar
RCG12061K50FKEAVishay Dale4.961541-1855-1-NDkr.1.20000Similar
CRCW12061K50DHEAPVishay Dale0541-1.5KBATR-NDkr.0.45080Parametric Equivalent
CRCW12061K50FHEAPVishay Dale0CRCW12061K50FHEAP-NDkr.0.45080Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.56400kr.5.64
50kr.0.37660kr.18.83
100kr.0.32140kr.32.14
500kr.0.23078kr.115.39
1.000kr.0.20307kr.203.07
5.000kr.0.15566kr.778.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14065kr.1,406.50
20.000kr.0.12800kr.2,560.00
30.000kr.0.12168kr.3,650.40
50.000kr.0.11457kr.5,728.50
100.000kr.0.10667kr.10,667.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500