MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K30FKEAHP

DigiKey Part Number
541-1.30KUTR-ND - Tape & Reel (TR)
541-1.30KUCT-ND - Cut Tape (CT)
541-1.30KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K30FKEAHP
Description
RES SMD 1.3K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K30FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142.058
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.69100kr.6.91
25kr.0.55040kr.13.76
50kr.0.46980kr.23.49
100kr.0.38780kr.38.78
250kr.0.33868kr.84.67
500kr.0.30490kr.152.45
1.000kr.0.27571kr.275.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19470kr.973.50
10.000kr.0.18314kr.1,831.40
15.000kr.0.17752kr.2,662.80
25.000kr.0.17142kr.4,285.50
35.000kr.0.16793kr.5,877.55
50.000kr.0.16462kr.8,231.00
60.000kr.0.16308kr.9,784.80
120.000kr.0.15856kr.19,027.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500