
CRCW12061K05FKEAHP | |
|---|---|
DigiKey Part Number | CRCW12061K05FKEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061K05FKEAHP |
Description | RES SMD 1.05K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K05FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37416 | kr.1,870.80 |
| Unit Price without VAT: | kr.0.37416 |
|---|---|
| Unit Price with VAT: | kr.0.46770 |

