CRCW12061K00JNEC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 6.169
Unit Price: kr.2.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.31135
Datasheet

Upgrade


Vishay Dale
In Stock: 17.755
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 6.056
Unit Price: kr.1.08000
Datasheet

Similar


Vishay Dale
In Stock: 26.898
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 1.984
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8.905
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13276
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.121
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Direct


Panasonic Industry
In Stock: 134.417
Unit Price: kr.0.95000
Datasheet
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00JNEC

DigiKey Part Number
CRCW12061K00JNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061K00JNEC
Description
RES SMD 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00JNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K00JNEAIFVishay Dale6.169541-1.0KARCT-NDkr.2.98000Upgrade
CRCW12061K00JNEBHPVishay Dale0CRCW12061K00JNEBHP-NDkr.0.31135Upgrade
CRCW12061K00JNECHPVishay Dale17.755541-CRCW12061K00JNECHPCT-NDkr.1.71000Upgrade
RCA12061K00JNEAVishay Dale6.056541-RCA12061K00JNEACT-NDkr.1.08000Upgrade
CRCW12061K00JNEACVishay Dale26.898541-4203-1-NDkr.0.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05431kr.1,086.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.05431
Unit Price with VAT:kr.0.06789