1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00JNEAIF

DigiKey Part Number
541-1.0KARTR-ND - Tape & Reel (TR)
541-1.0KARCT-ND - Cut Tape (CT)
541-1.0KARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00JNEAIF
Description
RES SMD 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.569
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.84000kr.2.84
10kr.1.62500kr.16.25
25kr.1.34920kr.33.73
50kr.1.19060kr.59.53
100kr.1.06360kr.106.36
250kr.0.93756kr.234.39
500kr.0.86404kr.432.02
1.000kr.0.80573kr.805.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64024kr.3,201.20
10.000kr.0.61539kr.6,153.90
15.000kr.0.60964kr.9,144.60
25.000kr.0.60358kr.15,089.50
35.000kr.0.60195kr.21,068.25
50.000kr.0.60034kr.30,017.00
60.000kr.0.59957kr.35,974.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.84000
Unit Price with VAT:kr.3.55000