196 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206196RFKEAHP

DigiKey Part Number
541-196UTR-ND - Tape & Reel (TR)
541-196UCT-ND - Cut Tape (CT)
541-196UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206196RFKEAHP
Description
RES SMD 196 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206196RFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.574
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.01400kr.10.14
25kr.0.82160kr.20.54
50kr.0.71140kr.35.57
100kr.0.62390kr.62.39
250kr.0.53508kr.133.77
500kr.0.48386kr.241.93
1.000kr.0.44336kr.443.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36421kr.1,821.05
10.000kr.0.34601kr.3,460.10
15.000kr.0.33714kr.5,057.10
25.000kr.0.32753kr.8,188.25
35.000kr.0.32202kr.11,270.70
50.000kr.0.31682kr.15,841.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500