Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW1206191RFKTA | |
|---|---|
DigiKey Part Number | CRCW1206191RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206191RFKTA |
Description | RES SMD 191 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206191RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206191RFKEA | Vishay Dale | 14.319 | 541-191FCT-ND | kr.0.09000 | Direct |
| CRCW1206191RFKEAHP | Vishay Dale | 0 | CRCW1206191RFKEAHP-ND | kr.0.04882 | Upgrade |
| ERJ-8ENF1910V | Panasonic Industry | 116.133 | P191FCT-ND | kr.0.15000 | Direct |
| RC1206FR-07191RL | YAGEO | 2.585 | 311-191FRCT-ND | kr.0.08000 | Direct |
| RMCF1206FT191R | Stackpole Electronics Inc | 8.197 | 738-RMCF1206FT191RCT-ND | kr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17138 | kr.856.90 |
| Unit Price without VAT: | kr.0.17138 |
|---|---|
| Unit Price with VAT: | kr.0.21423 |









