18 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120618R0FKEAHP

DigiKey Part Number
541-18.0UTR-ND - Tape & Reel (TR)
541-18.0UCT-ND - Cut Tape (CT)
541-18.0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120618R0FKEAHP
Description
RES SMD 18 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120618R0FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.0.97600kr.9.76
25kr.0.78600kr.19.65
50kr.0.67840kr.33.92
100kr.0.59340kr.59.34
250kr.0.50772kr.126.93
500kr.0.45850kr.229.25
1.000kr.0.41939kr.419.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34339kr.1,716.95
10.000kr.0.32584kr.3,258.40
15.000kr.0.31729kr.4,759.35
25.000kr.0.30801kr.7,700.25
35.000kr.0.30270kr.10,594.50
50.000kr.0.29768kr.14,884.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000