
CRCW120618R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-18.0UTR-ND - Tape & Reel (TR) 541-18.0UCT-ND - Cut Tape (CT) 541-18.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120618R0FKEAHP |
Description | RES SMD 18 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120618R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.92800 | kr.9.28 |
| 25 | kr.0.69880 | kr.17.47 |
| 50 | kr.0.61700 | kr.30.85 |
| 100 | kr.0.47870 | kr.47.87 |
| 250 | kr.0.43288 | kr.108.22 |
| 500 | kr.0.42316 | kr.211.58 |
| 1.000 | kr.0.39942 | kr.399.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34056 | kr.1,702.80 |
| 10.000 | kr.0.29759 | kr.2,975.90 |
| 15.000 | kr.0.28957 | kr.4,343.55 |
| 25.000 | kr.0.28142 | kr.7,035.50 |
| 35.000 | kr.0.28053 | kr.9,818.55 |
| 50.000 | kr.0.27965 | kr.13,982.50 |
| 60.000 | kr.0.27923 | kr.16,753.80 |
| 120.000 | kr.0.27776 | kr.33,331.20 |
| 125.000 | kr.0.27768 | kr.34,710.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

