CRCW120618K0JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.08713
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 34.619
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00767
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00667
Datasheet

Upgrade


Bourns Inc.
In Stock: 19.403
Unit Price: kr.0.08000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.01436
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00369
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 31.175
Unit Price: kr.0.08000
Datasheet
18 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120618K0JNEAC

DigiKey Part Number
CRCW120618K0JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120618K0JNEAC
Description
RES 18K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120618K0JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120618K0JNEAIFVishay Dale0CRCW120618K0JNEAIF-NDkr.0.08713Upgrade
CRCW120618K0JNEBVishay Dale0CRCW120618K0JNEB-NDkr.0.00714Upgrade
CRCW120618K0FKEACVishay Dale34.619541-CRCW120618K0FKEACCT-NDkr.0.09000Parametric Equivalent
CRCW120618K0FKEBCVishay Dale0CRCW120618K0FKEBC-NDkr.0.00767Parametric Equivalent
CRCW120618K0JNEBCVishay Dale0CRCW120618K0JNEBC-NDkr.0.00667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04977kr.2,488.50
Unit Price without VAT:kr.0.04977
Unit Price with VAT:kr.0.06221