
CRCW120618K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120618K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120618K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120618K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120618K0FKEAHP |
Description | RES SMD 18K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120618K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.01400 | kr.10.14 |
| 25 | kr.0.81920 | kr.20.48 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.62070 | kr.62.07 |
| 250 | kr.0.53256 | kr.133.14 |
| 500 | kr.0.48146 | kr.240.73 |
| 1.000 | kr.0.44114 | kr.441.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36421 | kr.1,821.05 |
| 10.000 | kr.0.34601 | kr.3,460.10 |
| 15.000 | kr.0.33714 | kr.5,057.10 |
| 25.000 | kr.0.32753 | kr.8,188.25 |
| 35.000 | kr.0.32202 | kr.11,270.70 |
| 50.000 | kr.0.31682 | kr.15,841.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

