
CRCW1206187KFKEA | |
|---|---|
DigiKey Part Number  | 541-187KFTR-ND - Tape & Reel (TR) 541-187KFCT-ND - Cut Tape (CT) 541-187KFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW1206187KFKEA  | 
Description  | RES SMD 187K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 187 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW1206187KFKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.31400 | kr.3.14 | 
| 25 | kr.0.24080 | kr.6.02 | 
| 50 | kr.0.19960 | kr.9.98 | 
| 100 | kr.0.16700 | kr.16.70 | 
| 250 | kr.0.13464 | kr.33.66 | 
| 500 | kr.0.11596 | kr.57.98 | 
| 1.000 | kr.0.10131 | kr.101.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07958 | kr.397.90 | 
| 10.000 | kr.0.07269 | kr.726.90 | 
| 15.000 | kr.0.06933 | kr.1,039.95 | 
| 25.000 | kr.0.06570 | kr.1,642.50 | 
| 35.000 | kr.0.06363 | kr.2,227.05 | 
| 50.000 | kr.0.06166 | kr.3,083.00 | 
| 60.000 | kr.0.06074 | kr.3,644.40 | 
| 120.000 | kr.0.05772 | kr.6,926.40 | 
| 125.000 | kr.0.05756 | kr.7,195.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 

