
CRCW1206180RFKEAHP | |
|---|---|
DigiKey Part Number | 541-180UTR-ND - Tape & Reel (TR) 541-180UCT-ND - Cut Tape (CT) 541-180UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206180RFKEAHP |
Description | RES SMD 180 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206180RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27285 | kr.1,364.25 |
| 10.000 | kr.0.25753 | kr.2,575.30 |
| 15.000 | kr.0.25007 | kr.3,751.05 |
| 25.000 | kr.0.24198 | kr.6,049.50 |
| 35.000 | kr.0.23734 | kr.8,306.90 |
| 50.000 | kr.0.23296 | kr.11,648.00 |
| 60.000 | kr.0.23091 | kr.13,854.60 |
| 120.000 | kr.0.22421 | kr.26,905.20 |
| 125.000 | kr.0.22380 | kr.27,975.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.62160 | kr.15.54 |
| 50 | kr.0.53280 | kr.26.64 |
| 100 | kr.0.44050 | kr.44.05 |
| 250 | kr.0.38544 | kr.96.36 |
| 500 | kr.0.35126 | kr.175.63 |
| 1.000 | kr.0.31902 | kr.319.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.77400 | kr.7.74 |
| 25 | kr.0.61680 | kr.15.42 |
| 50 | kr.0.52860 | kr.26.43 |
| 100 | kr.0.43710 | kr.43.71 |
| 250 | kr.0.38248 | kr.95.62 |
| 500 | kr.0.34854 | kr.174.27 |
| 1.000 | kr.0.31654 | kr.316.54 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

