MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206180KFKEAHP

DigiKey Part Number
541-CRCW1206180KFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW1206180KFKEAHPCT-ND - Cut Tape (CT)
541-CRCW1206180KFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206180KFKEAHP
Description
RES SMD 180K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206180KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.96600kr.9.66
25kr.0.77840kr.19.46
50kr.0.67320kr.33.66
100kr.0.55420kr.55.42
250kr.0.49304kr.123.26
500kr.0.45760kr.228.80
1.000kr.0.41920kr.419.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36490kr.1,824.50
10.000kr.0.34662kr.3,466.20
15.000kr.0.31954kr.4,793.10
25.000kr.0.28806kr.7,201.50
35.000kr.0.28384kr.9,934.40
50.000kr.0.27965kr.13,982.50
60.000kr.0.27923kr.16,753.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750