CRCW120616R9FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Direct


Panasonic Industry
In Stock: 63.102
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 68.338
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet
16.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120616R9FKEB

DigiKey Part Number
CRCW120616R9FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120616R9FKEB
Description
RES SMD 16.9 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120616R9FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120616R9FKEACVishay Dale0CRCW120616R9FKEAC-NDkr.0.05724Similar
CRCW120616R9FKEBCVishay Dale0CRCW120616R9FKEBC-NDkr.0.05724Similar
CRCW120616R9FKTAVishay Dale0CRCW120616R9FKTA-NDkr.0.15940Parametric Equivalent
CRCW120616R9FKTBVishay Dale0CRCW120616R9FKTB-NDkr.0.13791Parametric Equivalent
ERJ-8ENF16R9VPanasonic Industry63.102P16.9FCT-NDkr.1.14000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06234kr.1,246.80
Unit Price without VAT:kr.0.06234
Unit Price with VAT:kr.0.07793