
CRCW120615R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-15.0UTR-ND - Tape & Reel (TR) 541-15.0UCT-ND - Cut Tape (CT) 541-15.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120615R0FKEAHP |
Description | RES SMD 15 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.81900 | kr.8.19 |
| 25 | kr.0.65800 | kr.16.45 |
| 50 | kr.0.56580 | kr.28.29 |
| 100 | kr.0.49280 | kr.49.28 |
| 250 | kr.0.41880 | kr.104.70 |
| 500 | kr.0.38682 | kr.193.41 |
| 1.000 | kr.0.34272 | kr.342.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28675 | kr.1,433.75 |
| 10.000 | kr.0.26415 | kr.2,641.50 |
| 15.000 | kr.0.25292 | kr.3,793.80 |
| 25.000 | kr.0.24159 | kr.6,039.75 |
| 35.000 | kr.0.23748 | kr.8,311.80 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

