
CRCW1206150RFKEAHP | |
|---|---|
DigiKey Part Number | 541-150UTR-ND - Tape & Reel (TR) 541-150UCT-ND - Cut Tape (CT) 541-150UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206150RFKEAHP |
Description | RES SMD 150 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206150RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.73560 | kr.18.39 |
| 50 | kr.0.63280 | kr.31.64 |
| 100 | kr.0.55220 | kr.55.22 |
| 250 | kr.0.47068 | kr.117.67 |
| 500 | kr.0.42402 | kr.212.01 |
| 1.000 | kr.0.38687 | kr.386.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31517 | kr.1,575.85 |
| 10.000 | kr.0.29853 | kr.2,985.30 |
| 15.000 | kr.0.29041 | kr.4,356.15 |
| 25.000 | kr.0.28162 | kr.7,040.50 |
| 35.000 | kr.0.27659 | kr.9,680.65 |
| 50.000 | kr.0.27182 | kr.13,591.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

