MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206150RFKEAHP

DigiKey Part Number
541-150UTR-ND - Tape & Reel (TR)
541-150UCT-ND - Cut Tape (CT)
541-150UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206150RFKEAHP
Description
RES SMD 150 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206150RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.87000kr.8.70
25kr.0.69880kr.17.47
50kr.0.60280kr.30.14
100kr.0.50620kr.50.62
250kr.0.40936kr.102.34
500kr.0.39898kr.199.49
1.000kr.0.33549kr.335.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30693kr.1,534.65
10.000kr.0.29091kr.2,909.10
15.000kr.0.26292kr.3,943.80
25.000kr.0.23495kr.5,873.75
35.000kr.0.23086kr.8,080.10
50.000kr.0.22680kr.11,340.00
60.000kr.0.22644kr.13,586.40
120.000kr.0.22560kr.27,072.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500