
CRCW1206150RFKEAC | |
|---|---|
DigiKey Part Number | 541-4177-2-ND - Tape & Reel (TR) 541-4177-1-ND - Cut Tape (CT) 541-4177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206150RFKEAC |
Description | RES 150 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206150RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07038 | kr.351.90 |
| 10.000 | kr.0.06271 | kr.627.10 |
| 15.000 | kr.0.05891 | kr.883.65 |
| 25.000 | kr.0.05508 | kr.1,377.00 |
| 35.000 | kr.0.05483 | kr.1,919.05 |
| 50.000 | kr.0.05459 | kr.2,729.50 |
| 60.000 | kr.0.05448 | kr.3,268.80 |
| 120.000 | kr.0.05407 | kr.6,488.40 |
| 125.000 | kr.0.05405 | kr.6,756.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.30300 | kr.3.03 |
| 25 | kr.0.23240 | kr.5.81 |
| 50 | kr.0.19220 | kr.9.61 |
| 100 | kr.0.13480 | kr.13.48 |
| 250 | kr.0.11224 | kr.28.06 |
| 500 | kr.0.10204 | kr.51.02 |
| 1.000 | kr.0.09552 | kr.95.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 25 | kr.0.23040 | kr.5.76 |
| 50 | kr.0.19080 | kr.9.54 |
| 100 | kr.0.13380 | kr.13.38 |
| 250 | kr.0.11136 | kr.27.84 |
| 500 | kr.0.10124 | kr.50.62 |
| 1.000 | kr.0.09478 | kr.94.78 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

