CRCW120614K0FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 22.600
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Direct


Panasonic Industry
In Stock: 31.212
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03306
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.415
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet
14 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120614K0FKEB

DigiKey Part Number
CRCW120614K0FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120614K0FKEB
Description
RES SMD 14K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
14 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120614K0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120614K0FKEACVishay Dale22.600541-CRCW120614K0FKEACCT-NDkr.0.70000Similar
CRCW120614K0FKEBCVishay Dale0CRCW120614K0FKEBC-NDkr.0.05724Similar
ERJ-8ENF1402VPanasonic Industry31.212P14.0KFCT-NDkr.1.14000Direct
RMCF1206FG14K0Stackpole Electronics Inc0RMCF1206FG14K0-NDkr.0.03306Direct
RMCF1206FT14K0Stackpole Electronics Inc19.415738-RMCF1206FT14K0CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06234kr.1,246.80
Unit Price without VAT:kr.0.06234
Unit Price with VAT:kr.0.07793