CRCW120613R0FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Direct


Panasonic Industry
In Stock: 40.409
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16.022
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet
13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120613R0FKEB

DigiKey Part Number
CRCW120613R0FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120613R0FKEB
Description
RES SMD 13 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120613R0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120613R0FKEACVishay Dale0CRCW120613R0FKEAC-NDkr.0.05724Similar
CRCW120613R0FKEBCVishay Dale0CRCW120613R0FKEBC-NDkr.0.05724Similar
CRCW120613R0FKTAVishay Dale0CRCW120613R0FKTA-NDkr.0.15264Parametric Equivalent
ERJ-8ENF13R0VPanasonic Industry40.409P13.0FCT-NDkr.1.14000Direct
RMCF1206FT13R0Stackpole Electronics Inc16.022RMCF1206FT13R0CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06234kr.1,246.80
Unit Price without VAT:kr.0.06234
Unit Price with VAT:kr.0.07793