
CRCW120613K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120613K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120613K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120613K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120613K0FKEAHP |
Description | RES SMD 13K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120613K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.55040 | kr.13.76 |
| 50 | kr.0.47100 | kr.23.55 |
| 100 | kr.0.40700 | kr.40.70 |
| 250 | kr.0.34280 | kr.85.70 |
| 500 | kr.0.30592 | kr.152.96 |
| 1.000 | kr.0.27661 | kr.276.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25185 | kr.1,259.25 |
| 10.000 | kr.0.20226 | kr.2,022.60 |
| 15.000 | kr.0.19829 | kr.2,974.35 |
| 25.000 | kr.0.19643 | kr.4,910.75 |
| 120.000 | kr.0.19030 | kr.22,836.00 |
| 125.000 | kr.0.18999 | kr.23,748.75 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

