CRCW1206130RFKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 74.524
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Direct


Panasonic Industry
In Stock: 63.121
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.945
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 166.030
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet
130 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206130RFKTB

DigiKey Part Number
CRCW1206130RFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206130RFKTB
Description
RES SMD 130 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
130 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206130RFKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206130RFKEACVishay Dale74.524541-4195-1-NDkr.0.70000Similar
CRCW1206130RFKEBCVishay Dale0CRCW1206130RFKEBC-NDkr.0.05724Similar
ERJ-8ENF1300VPanasonic Industry63.121P130FCT-NDkr.1.14000Direct
RMCF1206FG130RStackpole Electronics Inc9.945738-RMCF1206FG130RCT-NDkr.0.63000Direct
RMCF1206FT130RStackpole Electronics Inc166.030RMCF1206FT130RCT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13791kr.1,379.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.13791
Unit Price with VAT:kr.0.17239