CRCW120612R4FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Direct


Panasonic Industry
In Stock: 48.520
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03306
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46.773
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet

Similar


Bourns Inc.
In Stock: 24.893
Unit Price: kr.1.01000
Datasheet
12.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120612R4FKTB

DigiKey Part Number
CRCW120612R4FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120612R4FKTB
Description
RES SMD 12.4 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
12.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120612R4FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120612R4FKEACVishay Dale0CRCW120612R4FKEAC-NDkr.0.05724Similar
CRCW120612R4FKEBCVishay Dale0CRCW120612R4FKEBC-NDkr.0.05724Similar
CRCW120612R4FKEBVishay Dale0CRCW120612R4FKEB-NDkr.0.06234Parametric Equivalent
CRCW120612R4FKTAVishay Dale0CRCW120612R4FKTA-NDkr.0.15264Parametric Equivalent
ERJ-8ENF12R4VPanasonic Industry48.520P12.4FCT-NDkr.1.14000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13791kr.1,379.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.13791
Unit Price with VAT:kr.0.17239