Similar
Similar
Parametric Equivalent
Direct
Direct
Similar

CRCW120612R0FKEB | |
|---|---|
DigiKey Part Number | CRCW120612R0FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120612R0FKEB |
Description | RES SMD 12 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120612R0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120612R0FKEAC | Vishay Dale | 6.223 | 541-CRCW120612R0FKEACCT-ND | kr.0.70000 | Similar |
| CRCW120612R0FKEBC | Vishay Dale | 0 | CRCW120612R0FKEBC-ND | kr.0.05724 | Similar |
| CRCW120612R0FKTA | Vishay Dale | 0 | CRCW120612R0FKTA-ND | kr.0.15264 | Parametric Equivalent |
| ERJ-8ENF12R0V | Panasonic Industry | 56.146 | P12.0FCT-ND | kr.1.14000 | Direct |
| RMCF1206FT12R0 | Stackpole Electronics Inc | 190.877 | RMCF1206FT12R0CT-ND | kr.0.63000 | Direct |





