CRCW120612K7FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05902
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.07110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.513
Unit Price: kr.0.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00983
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00983
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.01980
Datasheet

Direct


Panasonic Electronic Components
In Stock: 63.521
Unit Price: kr.0.16000
Datasheet

Direct


YAGEO
In Stock: 9.244
Unit Price: kr.0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00522
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6.744
Unit Price: kr.0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.06914
Datasheet

Similar


Bourns Inc.
In Stock: 4.888
Unit Price: kr.0.10000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01658
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120612K7FKTA

DigiKey Part Number
CRCW120612K7FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120612K7FKTA
Description
RES SMD 12.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120612K7FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15409kr.770.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.15409
Unit Price with VAT:kr.0.19261