Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar

CRCW1206121RFKEC | |
|---|---|
DigiKey Part Number | CRCW1206121RFKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206121RFKEC |
Description | RES SMD 121 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206121RFKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206121RFKEAC | Vishay Dale | 28.499 | 541-CRCW1206121RFKEACCT-ND | kr.0.70000 | Similar |
| CRCW1206121RFKEBC | Vishay Dale | 0 | CRCW1206121RFKEBC-ND | kr.0.05724 | Similar |
| CRCW1206121RFHEAP | Vishay Dale | 0 | CRCW1206121RFHEAP-ND | kr.0.43012 | Parametric Equivalent |
| CRCW1206121RFKEB | Vishay Dale | 0 | CRCW1206121RFKEB-ND | kr.0.06234 | Parametric Equivalent |
| CRCW1206121RFKTB | Vishay Dale | 0 | CRCW1206121RFKTB-ND | kr.0.13791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06234 | kr.1,246.80 |
| Unit Price without VAT: | kr.0.06234 |
|---|---|
| Unit Price with VAT: | kr.0.07793 |







