
CRCW1206120RFKEAHP | |
|---|---|
DigiKey Part Number | CRCW1206120RFKEAHPTR-ND - Tape & Reel (TR) CRCW1206120RFKEAHPCT-ND - Cut Tape (CT) CRCW1206120RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206120RFKEAHP |
Description | RES SMD 120 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206120RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.91900 | kr.9.19 |
| 25 | kr.0.73800 | kr.18.45 |
| 50 | kr.0.63520 | kr.31.76 |
| 100 | kr.0.55480 | kr.55.48 |
| 250 | kr.0.47320 | kr.118.30 |
| 500 | kr.0.42630 | kr.213.15 |
| 1.000 | kr.0.38902 | kr.389.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31705 | kr.1,585.25 |
| 10.000 | kr.0.30034 | kr.3,003.40 |
| 15.000 | kr.0.29220 | kr.4,383.00 |
| 25.000 | kr.0.28337 | kr.7,084.25 |
| 35.000 | kr.0.27832 | kr.9,741.20 |
| 50.000 | kr.0.27354 | kr.13,677.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

