Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW1206120KFKTA | |
|---|---|
DigiKey Part Number | CRCW1206120KFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206120KFKTA |
Description | RES SMD 120K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206120KFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206120KFKEA | Vishay Dale | 21.173 | 541-120KFCT-ND | kr.0.70000 | Direct |
| CRCW1206120KFKEAHP | Vishay Dale | 2.945 | 541-CRCW1206120KFKEAHPCT-ND | kr.1.90000 | Upgrade |
| ERJ-8ENF1203V | Panasonic Industry | 64.349 | P120KFCT-ND | kr.1.14000 | Direct |
| RMCF1206FT120K | Stackpole Electronics Inc | 20.561 | RMCF1206FT120KCT-ND | kr.0.63000 | Direct |
| AC1206FR-07120KL | YAGEO | 1.673 | YAG3809CT-ND | kr.0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15159 | kr.757.95 |
| Unit Price without VAT: | kr.0.15159 |
|---|---|
| Unit Price with VAT: | kr.0.18949 |









