Direct
Similar

CRCW1206120KDHEAP | |
|---|---|
DigiKey Part Number | CRCW1206120KDHEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206120KDHEAP |
Description | RES SMD 120K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206120KDHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206120KDHTAP | Vishay Dale | 0 | CRCW1206120KDHTAP-ND | kr.0.56350 | Direct |
| RE1206DRE07120KL | YAGEO | 0 | RE1206DRE07120KL-ND | kr.0.15386 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45080 | kr.2,254.00 |
| Unit Price without VAT: | kr.0.45080 |
|---|---|
| Unit Price with VAT: | kr.0.56350 |



