10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610R0FKTAHP

DigiKey Part Number
541-CRCW120610R0FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW120610R0FKTAHPCT-ND - Cut Tape (CT)
541-CRCW120610R0FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120610R0FKTAHP
Description
CRCW1206-HP 100 10 1% RT1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.18800kr.61.88
25kr.5.46000kr.136.50
50kr.5.03900kr.251.95
100kr.4.70360kr.470.36
250kr.4.36444kr.1,091.11
500kr.4.16766kr.2,083.83
1.000kr.4.01119kr.4,011.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.61791kr.18,089.55
10.000kr.3.54719kr.35,471.90
15.000kr.3.51268kr.52,690.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500